Part Details for 88970005 by Crouzet
Overview of 88970005 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R1036
|
Newark | Millenium 3 Nb12-8I/4O R 12Vdc Rohs Compliant: Yes |Crouzet 88970005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.4000 | Buy Now |
DISTI #
966-1095-ND
|
DigiKey | CONTROL LOGIC 8 IN 4 OUT 12V Min Qty: 1 Lead time: 3 Weeks Container: Box |
12 In Stock |
|
$184.0400 | Buy Now |
DISTI #
874-88970005
|
Mouser Electronics | Logic Controllers M3 NB12R 8 4 12VDC RoHS: Compliant | 0 |
|
$191.4000 | Order Now |
DISTI #
70159166
|
RS | Controller, Bare Board, NB12, 8Digital(4Analog)/4Relay, 12VDC, M3 | Crouzet 88970005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$187.4200 | Buy Now |
|
Onlinecomponents.com | M3 NB12-8I/4O R 12VDC RoHS: Compliant |
1 In Stock |
|
$125.4600 / $191.4000 | Buy Now |
|
Master Electronics | M3 NB12-8I/4O R 12VDC RoHS: Compliant |
1 In Stock |
|
$125.4600 / $191.4000 | Buy Now |
Part Details for 88970005
88970005 CAD Models
88970005 Part Data Attributes
|
88970005
Crouzet
Buy Now
|
Compare Parts:
88970005
Crouzet
|
Samacsys Manufacturer | Crouzet |