Part Details for 88970021 by Crouzet
Overview of 88970021 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0451
|
Newark | Programmable Logic Controller-Plc, Product Range:-, Controller Type:Cb12, No. Of Digital Inputs:8, No. Of Digital Outputs:4, No. Of Inputs:8Inputs, No. Of Outputs:4Outputs, Supply Voltage Max:12Vdc Rohs Compliant: Yes |Crouzet 88970021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.8900 | Buy Now |
DISTI #
2266-88970021-ND
|
DigiKey | CONTROL LOGIC 8 IN 4 OUT 24V Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$203.0300 | Buy Now |
DISTI #
646-1091-ND
|
DigiKey | CONTROL LOGIC 8 IN 4 OUT 24V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$170.0800 | Buy Now |
DISTI #
874-88970021
|
Mouser Electronics | Logic Controllers M3 Budget CB12 8A 24VDC 8 inputs RoHS: Compliant | 0 |
|
$176.8900 | Order Now |
DISTI #
70158973
|
RS | Millenium 3, Controller, 24VDC, 8 Inputs, 4 Relay Outputs | Crouzet 88970021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$173.4800 | Buy Now |
|
Onlinecomponents.com | M3 CB12- 8I/4O R 24VDC RoHS: Compliant |
5 Partner Stock |
|
$118.2800 / $180.4300 | Buy Now |
DISTI #
16966171
|
Verical | Compact Range Without Display CB12 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$190.3900 | Buy Now |
DISTI #
CROUZET-88970021
|
TME | Programmable relay, IN: 8, OUT: 4, OUT 1: relay, IN 1: digital, IP20 Min Qty: 1 | 2 |
|
$146.4700 / $162.1200 | Buy Now |
|
Master Electronics | M3 CB12- 8I/4O R 24VDC RoHS: Compliant |
5 Partner Stock |
|
$118.2800 / $180.4300 | Buy Now |
|
Neutron USA | Millenium 3, Controller, 24VDC, 8 Inputs, 4 Relay Outputs | 11 |
|
$389.8800 | Buy Now |