-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0462
|
Newark | Programmable Logic Controller-Plc, Product Range:-, Controller Type:Cd20, No. Of Digital Inputs:12, No. Of Digital Outputs:8, No. Of Inputs:12Inputs, No. Of Outputs:8Outputs, Supply Voltage Max:24Vdc Rohs Compliant: Yes |Crouzet 88970051 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.6500 | Buy Now |
DISTI #
646-1100-ND
|
DigiKey | CONTROL LOGIC 12 IN 8 OUT 24V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8 In Stock |
|
$304.4700 | Buy Now |
DISTI #
874-88970051
|
Mouser Electronics | Logic Controllers M3 CD20 8A 24VDC 12 digi 6 analog ins RoHS: Compliant | 2 |
|
$316.6500 | Buy Now |
DISTI #
70158983
|
RS | Millenium 3, CD20 Controller, LCD Display, 24VDC, 12 Input, 8 Relay Output | Crouzet 88970051 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 107 |
|
$279.5000 / $310.5600 | Buy Now |
DISTI #
CZT88970051
|
Heilind Electronics | PLC,ECON,CD12,12I/8O RLY,24VDC LCD DSPLY,MILLENIUM 3 | Americas - 78 in Stock |
|
$316.6500 | Buy Now |
|
Onlinecomponents.com | M3 CD20- 12I/8O R 24VDC RoHS: Compliant |
20 In Stock |
|
$207.5700 / $316.6500 | Buy Now |
DISTI #
CROUZET-88970051
|
TME | Programmable relay, IN: 12, OUT: 8, OUT 1: relay, IN 1: digital, IP20 Min Qty: 1 | 1 |
|
$253.5500 / $286.7100 | Buy Now |
DISTI #
CZT88970051
|
Interstate Connecting Components | PLC,ECON,CD12,12I/8O RLY,24VDC LCD DSPLY,MILLENIUM 3 | 26 |
|
$316.6500 | Buy Now |
|
Master Electronics | M3 CD20- 12I/8O R 24VDC RoHS: Compliant |
20 In Stock |
|
$207.5700 / $316.6500 | Buy Now |
|
Neutron USA | Millenium 3, CD20 Controller, LCD Display, 24VDC, 12 Input, 8 Relay Output | 50 |
|
$748.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy