Part Details for 88970052 by Crouzet
Overview of 88970052 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0463
|
Newark | Programmable Logic Controller-Plc, Product Range:-, Controller Type:Cd20, No. Of Inputs:12Inputs, No. Of Outputs:8, Supply Voltage:24Vdc Rohs Compliant: Yes |Crouzet 88970052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.5900 | Buy Now |
DISTI #
966-1162-ND
|
DigiKey | CONTROL LOGIC 12 IN 8 OUT 24V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$316.9200 | Buy Now |
DISTI #
2266-88970052-ND
|
DigiKey | CONTROL LOGIC 12 IN 8 OUT 24V Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$447.0700 | Buy Now |
DISTI #
874-88970052
|
Mouser Electronics | Logic Controllers M3 CD20 .5A 24VDC 12 digi 6 analog ins RoHS: Compliant | 0 |
|
$329.5900 | Order Now |
DISTI #
70159112
|
RS | Smart Relay, Millenium 3, CD20 Controller, 24 VDC, 12 InputS, 8 static | Crouzet 88970052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$318.4800 | RFQ |
|
Onlinecomponents.com | M3 CD20- 12I/8O S 24VDC RoHS: Compliant |
5 In Stock |
|
$216.0500 / $329.5900 | Buy Now |
DISTI #
CROUZET-88970052
|
TME | Programmable relay, IN: 12, OUT: 8, OUT 1: transistor, IN 1: digital Min Qty: 1 | 0 |
|
$267.4700 / $302.4400 | RFQ |
|
Master Electronics | M3 CD20- 12I/8O S 24VDC RoHS: Compliant |
5 In Stock |
|
$216.0500 / $329.5900 | Buy Now |
Part Details for 88970052
88970052 CAD Models
88970052 Part Data Attributes
|
88970052
Crouzet
Buy Now
|
Compare Parts:
88970052
Crouzet
|
Samacsys Manufacturer | Crouzet |