There are no models available for this part yet.
Overview of 88970094 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 88970094 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T7119
|
Newark | Millenium 3 Smart Kit Xd26- 24Vdc + 88950307 Rohs Compliant: Yes |Crouzet 88970094 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$574.2100 | Buy Now | |
DISTI #
88970094-ND
|
DigiKey | CONTROL LOGIC 16 IN 10 OUT 24V Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$552.1300 | Buy Now | |
DISTI #
874-88970094
|
Mouser Electronics | Logic Controllers M3 KIT XD26-24VDC, SFTWR, USB CBL, PS RoHS: Compliant | 0 |
|
$574.2100 | Order Now | |
DISTI #
70159131
|
RS | Kit, App Specific, 24VDC, Sofwtare/USB Cable/PS, for Use with Millenium 3 XD26 | Crouzet 88970094 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$602.4300 / $669.3600 | RFQ | |
Onlinecomponents.com | M3 KIT26- XD26 - 16I/10 O R 24 VDC + 88950307 RoHS: Compliant | 0 |
|
$376.3900 / $574.2100 | Buy Now |
CAD Models for 88970094 by Crouzet
Part Data Attributes for 88970094 by Crouzet
88970094
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
88970094CrouzetVS
-