Part Details for 88970211 by Crouzet
Overview of 88970211 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0490
|
Newark | Logic Controller Expansion Modules, Product Range:-, Controller Type:Xd10/Xd26, No. Of Digital Inputs:4, No. Of Digital Outputs:2, No. Of Inputs:4Inputs, No. Of Outputs:2Outputs, Supply Voltage Max:24Vdc Rohs Compliant: Yes |Crouzet 88970211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.5100 | Buy Now |
DISTI #
646-1118-ND
|
DigiKey | I/O MODULE 4 DIGITAL 2 RELAY 24V Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.9500 | Buy Now |
DISTI #
874-88970211
|
Mouser Electronics | Logic Controllers M3 Digital Ext Mod 8A 24VDC XR06 RoHS: Compliant | 5 |
|
$118.5100 | Buy Now |
DISTI #
70158995
|
RS | I/O Extension Module, XR06, 24VDC, 4 Input, 2 Relay Output | Crouzet 88970211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$116.2300 | Buy Now |
|
Onlinecomponents.com | M3 EXT XR06R 24VDC RoHS: Compliant |
4 In Stock |
|
$77.7000 / $118.5100 | Buy Now |
DISTI #
71235104
|
Verical | Digital Extensions With Power Supply Via The Controller Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 3 |
|
$155.9342 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$97.5000 | Buy Now | |
DISTI #
CROUZET-88970211
|
TME | Module: extension, IN: 4, OUT: 2, OUT 1: relay, Millenium 3, 24VDC Min Qty: 1 | 2 |
|
$97.3900 / $110.1300 | Buy Now |
|
Master Electronics | M3 EXT XR06R 24VDC RoHS: Compliant |
4 In Stock |
|
$77.7000 / $118.5100 | Buy Now |