Part Details for 88970533 by Crouzet
Overview of 88970533 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9474
|
Newark | Hmi Touch Panel W/ Cable, 7 Inch, Meter Display Type:Tft Lcd Touch Screen, Display Size:200.35Mm X 146.35Mm, Display Resolution:800 X 480 Pixels, Screen Size:7", Supply Voltage Min:19.2Vdc, Supply Voltage Max:28.8Vdc, Product Range:-Rohs Compliant: Yes |Crouzet 88970533 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$752.0500 | Buy Now |
DISTI #
966-1846-ND
|
DigiKey | HMI TOUCHSCREEN 7.0" COLOR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$723.1200 | Buy Now |
DISTI #
874-88970533
|
Mouser Electronics | Controller Accessories Kit Crouzet Touch HMI, CT107 + Millenium 3 Cable RoHS: Compliant | 0 |
|
$752.0500 | Order Now |
DISTI #
71019225
|
RS | HMI 7" Touchscreen 16.7M Color 800x480 Pixels 24VDC IP65 XE10R Series | Crouzet 88970533 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$736.4100 | RFQ |
|
Onlinecomponents.com | HMI CT107 7" Essential Kit w/ M3 Cable RoHS: Compliant | 0 |
|
$463.4900 / $752.0500 | Buy Now |
Part Details for 88970533
88970533 CAD Models
88970533 Part Data Attributes
|
88970533
Crouzet
Buy Now
|
Compare Parts:
88970533
Crouzet
|
Samacsys Manufacturer | Crouzet |