There are no models available for this part yet.
Overview of 88970534 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 88970534 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AC9475
|
Newark | Hmi Touch Panel, 7 Inch, Tft-Lcd, Meter Display Type:Tft Lcd Touch Screen, Display Size:200.35Mm X 146.35Mm, Display Resolution:800 X 480 Pixels, Screen Size:7", Supply Voltage Min:19.2Vdc, Supply Voltage Max:28.8Vdc, Product Range:-Rohs Compliant: Yes |Crouzet 88970534 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$688.1900 | Buy Now | |
DISTI #
88970534-ND
|
DigiKey | HMI TOUCHSCREEN 7.0" COLOR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$661.7200 | Buy Now | |
DISTI #
71019226
|
RS | HMI 7" Touchscreen 16.7M Color 800x480 Pixels 24VDC IP65 Essential Series | Crouzet 88970534 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$619.3700 / $688.1900 | RFQ | |
Onlinecomponents.com | HMI CT107 7" Essential 800X480 RoHS: Compliant | 0 |
|
$424.1500 / $688.1900 | Buy Now |
CAD Models for 88970534 by Crouzet
Part Data Attributes for 88970534 by Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|