Part Details for 88970536 by Crouzet
Overview of 88970536 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9476
|
Newark | Hmi Touch Panel W/ Controller, 7 Inch, Meter Display Type:Tft Lcd Touch Screen, Display Size:200.35Mm X 146.35Mm, Display Resolution:800 X 480 Pixels, Screen Size:7", Supply Voltage Min:19.2Vdc, Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Crouzet 88970536 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$682.1200 / $795.6000 | Buy Now |
DISTI #
56AC7407
|
Newark | Hmi Touch Panel W/ Controller, 7 Inch, Meter Display Type:Tft Lcd Touch Screen, Display Size:200.35Mm X 146.35Mm, Display Resolution:800 X 480 Pixels, Screen Size:7", Supply Voltage Min:19.2Vdc, Supply Voltage Max:28.8Vdc, Operating Rohs Compliant: Yes |Crouzet 88970536 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
11 Partner Stock |
|
$885.6800 / $961.0000 | Buy Now |
DISTI #
C1S156100087864
|
Chip1Stop | Touch Controllers | 11 |
|
$866.0000 / $984.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11 Partner Stock |
|
$885.6800 / $961.0000 | Buy Now |
Part Details for 88970536
88970536 CAD Models
88970536 Part Data Attributes
|
88970536
Crouzet
Buy Now
|
Compare Parts:
88970536
Crouzet
|
Samacsys Manufacturer | Crouzet |