Part Details for 88970555 by Crouzet
Overview of 88970555 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9479
|
Newark | Hmi Touch Panel W/ Controller, 4.3 Inch, Meter Display Type:Tft Lcd Touch Screen, Display Size:128Mm X 102Mm, Display Resolution:480 X 272 Pixels, Screen Size:4.3", Supply Voltage Min:19.2Vdc, Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Crouzet 88970555 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$991.6900 | Buy Now |
DISTI #
2266-88970555-ND
|
DigiKey | DISPLAY HMI TFT 4.3" IP & XD10R Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,008.9100 | Buy Now |
DISTI #
966-1858-ND
|
DigiKey | DISPLAY HMI TFT 4.3" IP & XD10R Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$953.5500 | Buy Now |
DISTI #
874-88970555
|
Mouser Electronics | Controller Accessories Kit Crouzet Touch HMI, CTP104N-E Ethernet + XD10R Millenium 3 & Cables RoHS: Compliant | 0 |
|
$991.6900 | Order Now |
DISTI #
71019230
|
RS | CTP104-E - KIT PERFORMANCE M3 XD10R + PROGRAMMING CABLES + EXPLOITATION CABLE SL | Crouzet 88970555 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$1,071.0300 | Buy Now |
|
Onlinecomponents.com | CTP104-E Performance Kit Millenium 3 XD10R + Programming Cables + Connection Cable Slin/Out RoHS: Compliant |
2 Partner Stock |
|
$623.4300 / $1,011.5200 | Buy Now |
DISTI #
2855779
|
element14 Asia-Pacific | HMI TOUCH PANEL W/ CONTROLLER, 4.3 INCH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$989.6093 | Buy Now |
DISTI #
2770144
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$816.0486 | Buy Now |
DISTI #
2855779
|
Farnell | HMI TOUCH PANEL W/ CONTROLLER, 4.3 INCH RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$926.5374 | Buy Now |
|
Master Electronics | CTP104-E Performance Kit Millenium 3 XD10R + Programming Cables + Connection Cable Slin/Out RoHS: Compliant |
2 Partner Stock |
|
$623.4300 / $1,011.5200 | Buy Now |
Part Details for 88970555
88970555 CAD Models
88970555 Part Data Attributes
|
88970555
Crouzet
Buy Now
|
Compare Parts:
88970555
Crouzet
|
Samacsys Manufacturer | Crouzet |