Part Details for 8897080000 by Weidmüller Interface GmbH & Co. KG
Overview of 8897080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8897080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2746
|
Newark | Rcikit 115Vac 2Co Ld/Pb |Weidmuller 8897080000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0800 / $30.2700 | Buy Now |
DISTI #
281-5021-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 115V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10 In Stock |
|
$15.0631 / $21.7000 | Buy Now |
DISTI #
8897080000
|
Avnet Americas | RCIKIT 120 V AC 2CO LD/PB -EA - Bulk (Alt: 8897080000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5987 / $20.2738 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 8.1KOhm 8A DPDT(70x15.5x77)mm Plug-In Relay RoHS: Compliant |
4 Partner Stock |
|
$18.2500 / $24.2400 | Buy Now |
DISTI #
RCIKIT115AC-2COL/P
|
TME | Relay: interface, DPDT, Ucoil: 115VAC, 8A, for DIN rail mounting Min Qty: 1 | 0 |
|
$18.0400 / $24.1000 | RFQ |
|
Master Electronics | Electromechanical Relay 115VAC 8.1KOhm 8A DPDT(70x15.5x77)mm Plug-In Relay RoHS: Compliant |
4 Partner Stock |
|
$18.2500 / $24.2400 | Buy Now |