Part Details for 8897090000 by Weidmüller Interface GmbH & Co. KG
Overview of 8897090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8897090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2747
|
Newark | Rcikit 115Vac 1Co Ld |Weidmuller 8897090000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 / $26.7000 | Buy Now |
DISTI #
281-6099-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 115V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
15 In Stock |
|
$14.1351 / $20.3600 | Buy Now |
DISTI #
8897090000
|
Avnet Americas | RCIKIT 120 V AC 1CO LD -EA - Bulk (Alt: 8897090000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$15.5188 / $17.8776 | Buy Now |
DISTI #
470-8897090000
|
Mouser Electronics | Industrial Relays RCIKIT 115VAC 1CO LD RoHS: Compliant | 8 |
|
$14.9200 / $20.3600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 16A SPDT(77x15.5x70)mm DIN Rail Module Relay RoHS: Compliant | 0 |
|
$16.1000 / $19.4400 | Buy Now |
DISTI #
RCIKIT-115AC-1COLD
|
TME | Relay: interface, SPDT, Ucoil: 115VAC, 16A, for DIN rail mounting Min Qty: 1 | 0 |
|
$15.7600 / $21.2000 | RFQ |