Part Details for 8897100000 by Weidmüller Interface GmbH & Co. KG
Overview of 8897100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8897100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2748
|
Newark | Rcikit 115Vac 2Co Ld |Weidmuller 8897100000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3000 / $28.0400 | Buy Now |
DISTI #
281-5022-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 115V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
6 In Stock |
|
$13.9907 / $20.1500 | Buy Now |
DISTI #
8897100000
|
Avnet Americas | RCIKIT 120 V AC 2CO LD -EA - Bulk (Alt: 8897100000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$16.2987 / $18.7762 | Buy Now |
DISTI #
470-8897100000
|
Mouser Electronics | Industrial Relays RCIKIT 115VAC 2CO LD RoHS: Compliant | 5 |
|
$19.6400 / $28.0500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (70mm 15.5mm 77mm)) Plug-In Relay RoHS: Compliant |
50 In Stock |
|
$19.7600 / $27.8100 | Buy Now |
DISTI #
80355843
|
Verical | Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (70mm 15.5mm 77mm)) Plug-In Relay RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2416 | Americas - 50 |
|
$26.9230 / $36.1530 | Buy Now |
DISTI #
RCIKIT-115AC-2COLD
|
TME | Relay: interface, DPDT, Ucoil: 115VAC, 8A, for DIN rail mounting Min Qty: 1 | 0 |
|
$16.5900 / $22.3100 | RFQ |
|
Master Electronics | Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (70mm 15.5mm 77mm)) Plug-In Relay RoHS: Compliant |
50 In Stock |
|
$19.7600 / $27.8100 | Buy Now |