Part Details for 8897120000 by Weidmüller Interface GmbH & Co. KG
Overview of 8897120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8897120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2750
|
Newark | Rcikitp 24Vac 1Co Ld |Weidmuller 8897120000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3200 / $26.8100 | Buy Now |
DISTI #
8897120000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9240 | Buy Now |
DISTI #
8897120000
|
Avnet Americas | RCIKITP 24 V AC 1CO LD -EA - Bulk (Alt: 8897120000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$15.5838 / $17.9525 | Buy Now |
DISTI #
470-8897120000
|
Mouser Electronics | Industrial Relays RCIKITP 24VAC 1CO LD RoHS: Compliant | 0 |
|
$17.3500 / $25.8300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 350Ohm 16A SPDT( (70mm 69.6mm 98mm)) Plug-In Module Relay RoHS: Compliant | 0 |
|
$16.1600 / $19.5200 | Buy Now |
DISTI #
RCIKITP-24AC-1COLD
|
TME | Relay: interface, SPDT, Ucoil: 24VAC, 16A, for DIN rail mounting Min Qty: 1 | 0 |
|
$15.4300 / $20.4600 | RFQ |