There are no models available for this part yet.
Overview of 8897160000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8897160000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55M2754
|
Newark | Rcikitp 24Vac 2Co Ld |Weidmuller 8897160000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3200 / $26.8100 | Buy Now | |
DISTI #
8897160000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0480 | Buy Now | |
DISTI #
8897160000
|
Avnet Americas | RCIKITP 24 V AC 2CO LD -EA - Bulk (Alt: 8897160000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$15.5838 / $17.9525 | Buy Now | |
DISTI #
470-8897160000
|
Mouser Electronics | Industrial Relays RCIKITP 24VAC 2CO LD RoHS: Compliant | 0 |
|
$17.3400 / $25.8300 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 24VAC 350Ohm 8A DPDT( (69.6mm 15.8mm 98mm)) Plug-In Relay RoHS: Compliant | 0 |
|
$16.1600 / $19.5200 | Buy Now | ||
DISTI #
RCIKITP-24AC-2COLD
|
TME | Relay: interface, DPDT, Ucoil: 24VAC, 8A, for DIN rail mounting Min Qty: 1 | 0 |
|
$16.0600 / $21.3100 | RFQ |