Part Details for 8897170000 by Weidmüller Interface GmbH & Co. KG
Overview of 8897170000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8897170000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2755
|
Newark | Rcikitp 115Vac 2Co Ld |Weidmuller 8897170000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8300 / $28.7100 | Buy Now |
DISTI #
8897170000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 115V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5410 | Buy Now |
DISTI #
8897170000
|
Avnet Americas | RCIKITP 120 V AC 2CO LD -EA - Bulk (Alt: 8897170000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$16.6887 / $19.2254 | Buy Now |
DISTI #
470-8897170000
|
Mouser Electronics | Industrial Relays RCIKITP 115VAC 2CO LD RoHS: Compliant | 0 |
|
$18.9300 / $26.9700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (69.6mm 15.8mm 98mm)) Plug-In Relay RoHS: Compliant | 0 |
|
$17.3000 / $20.9000 | Buy Now |
DISTI #
RCIKITP115AC-2COLD
|
TME | Relay: interface, DPDT, Ucoil: 115VAC, 8A, for DIN rail mounting Min Qty: 1 | 0 |
|
$17.0100 / $22.8700 | RFQ |