Part Details for 8897190000 by Weidmüller Interface GmbH & Co. KG
Overview of 8897190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8897190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2757
|
Newark | Rcikitp 24Vdc 1Co Ld/Pb |Weidmuller 8897190000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1200 / $27.8100 | Buy Now |
DISTI #
281-5023-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
15 In Stock |
|
$14.1218 / $20.3400 | Buy Now |
DISTI #
8897190000
|
Avnet Americas | RCIKITP 24 V DC 1CO LD/PB -EA - Bulk (Alt: 8897190000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$16.1687 / $18.6264 | Buy Now |
DISTI #
470-8897190000
|
Mouser Electronics | Industrial Relays RCIKITP 24VDC 1CO LD/PB | 12 |
|
$15.5400 / $16.1700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(69.6x15.8x98)mm Plug-In Relay RoHS: Compliant | 0 |
|
$16.7700 / $20.2600 | Buy Now |
DISTI #
RCIKITP24DC-1CO-LP
|
TME | Relay: interface, SPDT, Ucoil: 24VDC, 16A, for DIN rail mounting Min Qty: 1 | 0 |
|
$16.4300 / $22.0900 | RFQ |