Part Details for 8897200000 by Weidmüller Interface GmbH & Co. KG
Overview of 8897200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8897200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2758
|
Newark | Rcikitp 24Vac 1Co Ld/Pb |Weidmuller 8897200000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6300 / $29.7100 | Buy Now |
DISTI #
8897200000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5190 | Buy Now |
DISTI #
8897200000
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VAC 350Ohm DIN Rail - Bulk (Alt: 8897200000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$17.2737 / $19.8994 | Buy Now |
DISTI #
470-8897200000
|
Mouser Electronics | Industrial Relays RCIKITP 24VAC 1CO LD/PB RoHS: Compliant | 0 |
|
$18.7800 / $28.6300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 350Ohm 16A SPDT(70x15.5x98)mm DIN Rail General Purpose Relay RoHS: Compliant | 0 |
|
$17.9100 / $21.6300 | Buy Now |
DISTI #
RCIKITP24AC-1CO-LP
|
TME | Relay: interface, SPDT, Ucoil: 24VAC, 16A, for DIN rail mounting Min Qty: 1 | 0 |
|
$16.9700 / $22.6700 | RFQ |