Part Details for 8897210000 by Weidmüller Interface GmbH & Co. KG
Overview of 8897210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8897210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2759
|
Newark | Rcikitp115Vac 1Co Ld/Pb |Weidmuller 8897210000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4200 / $31.9600 | Buy Now |
DISTI #
4381-8897210000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 115V Min Qty: 1 Lead time: 23 Weeks Container: Bulk, Bulk |
69 In Stock |
|
$12.2034 / $27.0800 | Buy Now |
DISTI #
8897210000
|
Avnet Americas | RCIKITP 120 V AC 1CO LD/PB -EA - Bulk (Alt: 8897210000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$18.5819 / $21.4063 | Buy Now |
DISTI #
470-8897210000
|
Mouser Electronics | Industrial Relays RCIKITP115VAC 1CO LD/PB RoHS: Compliant | 0 |
|
$20.8000 / $30.4600 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(69.6x15.8x98)mm Plug-In Relay RoHS: Compliant | 0 |
|
$19.2700 / $23.2800 | Buy Now |
DISTI #
RCIKITP115AC-1COLP
|
TME | Relay: interface, SPDT, Ucoil: 115VAC, 16A, for DIN rail mounting Min Qty: 1 | 0 |
|
$18.9200 / $25.5700 | RFQ |