Part Details for 889800 by TE Connectivity
Overview of 889800 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88980-003LF | Amphenol Communications Solutions | Metral® Coax & Mini Coax, Backplane Connectors, Mini Coax, Insert, Straight, Header, Solder To Board. | |
88980-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax Insert Straight, Solder-to-Board | |
88980-001LF | Amphenol Communications Solutions | Metral® Coax & Mini Coax, Backplane Connectors, Mini Coax, Insert, Straight, Header, Solder To Board. |
Price & Stock for 889800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8628
|
Newark | Gad Global Auto Prods Catalog |Amp Te Connectivity 889800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 / $28.1600 | Buy Now |
DISTI #
3937-889800-ND
|
DigiKey | GAD GLOBAL AUTO PRODS CATALOG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$44.7600 | Buy Now |
DISTI #
889800
|
Avnet Americas | GAD GLOBAL AUTO PRODS CATALOG - Bulk (Alt: 889800) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2000 | Buy Now |
DISTI #
571-889800
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GAD GLOBAL AUTO PRODS CATALOG | 0 |
|
$22.2200 / $29.6000 | Order Now |
DISTI #
AMP889800
|
Heilind Electronics | GAD GLOBAL AUTO PRODS CATALOG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2800 / $28.1700 | Buy Now |
DISTI #
AMP889800
|
Interstate Connecting Components | GAD GLOBAL AUTO PRODS CATALOG | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.2800 / $28.1700 | Buy Now |