Part Details for 88980161 by Crouzet
Overview of 88980161 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88980161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5308
|
Newark | Em4 Antenna 3M Int/Extension Flat |Crouzet 88980161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
83X6180
|
Newark | Antenna, Wireless N/W, 2.4Ghz, 50 Ohm, Antenna Type:Wifi, Frequency Min:-, Frequency Max:2.4Ghz, Antenna Mounting:Adhesive, Gain:2.14Db, Vswr:1.5, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Vertical, Product Range:- Rohs Compliant: Yes |Crouzet 88980161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8700 | Buy Now |
DISTI #
1464-1006-ND
|
DigiKey | ANTENNA MAGNETIC MNT 3M FOR EM4 Min Qty: 1 Lead time: 3 Weeks Container: Box |
5 In Stock |
|
$83.3600 | Buy Now |
DISTI #
874-88980161
|
Mouser Electronics | Antennas em4 wireless antenna 3M Int/Ext Flat RoHS: Compliant | 4 |
|
$85.8700 | Buy Now |
DISTI #
70403843
|
RS | Antenna, Wireless Network, 3m, Int/Ext, Flat, for em4 Remote, em4 Alert 2G/3G | Crouzet 88980161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$81.0300 / $90.0300 | RFQ |
|
Onlinecomponents.com | Antenna 3M Int/Ext Flat RoHS: Compliant | 0 |
|
$52.9200 / $85.8700 | Buy Now |