Part Details for 8899 005100 by Belden Inc
Overview of 8899 005100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V36BAZ01005100A | Amphenol Communications Solutions | ExtremePort QSFP-DD 112G 2x1 cage assembly, open top, no heat sink and clip | |
G825K005100DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x5Pin, FULL TIN, NY6T, 3.8mm*2.0mm*3.0mm, Removed#2Pos | |
68899-012LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Right Angle, Through Hole, without Shield, 1 Port. |
Price & Stock for 8899 005100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1013
|
Newark | Test Prod Wire, 100Ft 18Awg Copper Green, Jacket Material:Rubber, Jacket Color:Green, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:90°C, Product Range:- Rohs Compliant: Yes |Belden 8899 005100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$295.2000 / $318.0400 | Buy Now |
DISTI #
BEL1818-100-ND
|
DigiKey | TEST LEAD 18AWG GREEN Min Qty: 100 Lead time: 7 Weeks Container: Spool |
500 In Stock |
|
$2.2763 / $2.8861 | Buy Now |
DISTI #
566-8899-100-05
|
Mouser Electronics | Hook-up Wire 18AWG 1C RUBBER 100ft SPOOL GREEN RoHS: Compliant | 6 |
|
$244.3600 / $260.3900 | Buy Now |
DISTI #
70004206
|
RS | Hook-Up Wire, 18 AWG, 65x36, TC, Dark Green Rubber Ins, +90C, 5000V | Belden 8899 005100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$238.6700 / $259.4300 | RFQ |