Part Details for 8899 010500 by Belden Inc
Overview of 8899 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68899-012LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Right Angle, Through Hole, without Shield, 1 Port. | |
68899-004LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Unshielded, 8 Positions, 1 Port | |
10128889-901LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+8S+1HP PF, Vertical, Header. |
Price & Stock for 8899 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F059
|
Newark | Test Prod Wire, 500Ft 18Awg Copper Black, Jacket Material:Rubber, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:90°C, Product Range:- Rohs Compliant: Yes |Belden 8899 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 6000 |
|
$1,085.7900 / $1,169.8100 | Buy Now |
DISTI #
BEL1143-500-ND
|
DigiKey | TEST LEAD 18AWG BLACK 500' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
6 In Stock |
|
$835.8660 / $991.5800 | Buy Now |
DISTI #
566-8899-500-10
|
Mouser Electronics | Hook-up Wire 18AWG 1C RUBBER 500ft SPOOL BLACK RoHS: Compliant | 9 |
|
$1,043.4600 / $1,090.4800 | Buy Now |
DISTI #
70003990
|
RS | Hook-Up Wire, 18 AWG, 65x36, TC, Black Rubber, 5000V | Belden 8899 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,077.7600 | Buy Now |