Part Details for 8899-002-U1000 by Belden Inc
Overview of 8899-002-U1000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68899-012LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Right Angle, Through Hole, without Shield, 1 Port. | |
68899-004LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Unshielded, 8 Positions, 1 Port | |
10128889-901LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+8S+1HP PF, Vertical, Header. |
Price & Stock for 8899-002-U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1Conductors 18AWG 304.8m 3.65mm Tinned Copper Red 5000V RoHS: Compliant | 0 |
|
$1,698.0000 / $1,794.5900 | Buy Now |