Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 6 | 1 |
|
|
View this part on NexGen Digital | 2 | 1 |
|
|
View this part on Velocity Electronics | 9 | 1 |
|
|
View this part on Direct Components, Inc. | 10 | 1 |
|
|
View this part on Dynamic Solutions GmbH | 270 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
2,510
88E1111-B2-BAB1C000
Yes
Yes
Active
BGA
LBGA,
117
not_compliant
8542.39.00.01
Marvell Technology Group Ltd
5.41
R-PBGA-B117
e1
14 mm
1
117
1
PLASTIC/EPOXY
LBGA
RECTANGULAR
GRID ARRAY, LOW PROFILE
NOT SPECIFIED
1.54 mm
1 V
YES
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E1111-B2-BAB2I000 Telecommunication Circuits | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB1C000 vs 88E1111-B2-BAB2I000 |
88E1111-B2-BAB2C000-P133 Telecommunication Circuits | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB1C000 vs 88E1111-B2-BAB2C000-P133 |
88E1111-B2-BAB2C000-P134 Telecommunication Circuits | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB1C000 vs 88E1111-B2-BAB2C000-P134 |
88E1111-B2-BAB2C000 Telecommunication Circuits | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB1C000 vs 88E1111-B2-BAB2C000 |
88E1111-B2-BAB2C000-P123 Telecommunication Circuits | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB1C000 vs 88E1111-B2-BAB2C000-P123 |
88E1111-B2-BAB2I000-P132 Telecommunication Circuits | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB1C000 vs 88E1111-B2-BAB2I000-P132 |