-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE-PORT EEE GE PHY WITH SGMII IN 56-PIN QFN PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
88E1514-A0-NNP2C000 by Marvell Technology Group Ltd is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88E1514-A0-NNP2C000
|
Avnet Americas | - Bulk (Alt: 88E1514-A0-NNP2C000) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 18 |
|
RFQ | |
|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
|
NexGen Digital | 2183 |
|
RFQ | ||
|
|
LCSC | SGMII Ethernet Transceiver QFN-56-EP(8x8) Drivers Receivers Transceivers RoHS | 490 |
|
$2.1232 / $3.5032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
88E1514-A0-NNP2C000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E1514-A0-NNP2C000
Marvell Technology Group Ltd
SINGLE-PORT EEE GE PHY WITH SGMII IN 56-PIN QFN PACKAGE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
| Package Description | QFN-56 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 26 Weeks | |
| Date Of Intro | 2019-10-21 | |
| Samacsys Manufacturer | Marvell | |
| Data Rate | 1000000 Mbps | |
| JESD-30 Code | S-XQCC-N56 | |
| Length | 8 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 56 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Telecom IC Type | ETHERNET TRANSCEIVER | |
| Temperature Grade | COMMERCIAL | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 8 mm |
Marvell provides a reference design guide that includes recommended PCB layout guidelines for optimal performance, thermal management, and signal integrity. It's essential to follow these guidelines to ensure reliable operation and minimize electromagnetic interference (EMI).
The 88E1514-A0-NNP2C000 supports various Ethernet protocols, including IEEE 802.1Q, VLAN, and AVB. Configuration is done through the device's registers, which can be accessed through the MDIO interface. Marvell provides a software development kit (SDK) and documentation to help with configuration and programming.
The power consumption of the 88E1514-A0-NNP2C000 varies depending on the operating mode and frequency. According to the datasheet, the typical power consumption is around 1.2W. Thermal characteristics, such as junction temperature and thermal resistance, are also specified in the datasheet. It's essential to consider these factors during system design to ensure reliable operation and prevent overheating.
Marvell provides a range of diagnostic tools and debug interfaces, including the MDIO interface, to help troubleshoot issues with the device. Additionally, the device has built-in diagnostic features, such as error counters and status registers, that can aid in debugging. It's also recommended to consult the datasheet, application notes, and Marvell's technical support resources for guidance on troubleshooting common issues.
The 88E1514-A0-NNP2C000 requires a stable clock input to operate correctly. The recommended clock frequency is 25 MHz, and the clock signal should meet specific jitter and skew requirements. It's essential to ensure clock signal integrity by using a high-quality clock source, such as a crystal oscillator, and following proper PCB layout and routing guidelines to minimize noise and interference.