Part Details for 88ACPX-73A by Struthers-Dunn
Overview of 88ACPX-73A by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88ACPX-73A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - Hermetically Sealed - 10A - 115VAC Coil - Octal - Plug-in. |
9 In Stock |
|
$83.0500 / $178.9500 | Buy Now |
DISTI #
51648620
|
Verical | 88ACPX-73A Min Qty: 1 Package Multiple: 1 Date Code: 1925 | Americas - 8 |
|
$213.2896 / $220.6535 | Buy Now |
|
Master Electronics | Relay - Hermetically Sealed - 10A - 115VAC Coil - Octal - Plug-in. |
9 In Stock |
|
$83.0500 / $178.9500 | Buy Now |