Part Details for 88E1322-A0-BAM2I000 by Marvell Technology Group Ltd
Overview of 88E1322-A0-BAM2I000 by Marvell Technology Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 88E1322-A0-BAM2I000
88E1322-A0-BAM2I000 CAD Models
88E1322-A0-BAM2I000 Part Data Attributes:
|
88E1322-A0-BAM2I000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E1322-A0-BAM2I000
Marvell Technology Group Ltd
Ethernet Transceiver, PBGA196, TFBGA-196
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | TFBGA-196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Number of Transceivers | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |