Part Details for 88E1510-A0-NNB2I000 by Marvell Technology Group Ltd
Overview of 88E1510-A0-NNB2I000 by Marvell Technology Group Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 88E1510-A0-NNB2I000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2208-88E1510-A0-NNB2I000-ND
|
DigiKey | IC TXRX FULL/HALF 4/4 48QFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
4282 In Stock |
|
$13.2830 / $19.2400 | Buy Now |
DISTI #
348-88E1510A0NNB2I00
|
Mouser Electronics | Ethernet ICs Single-port Gigabit Ethernet PHY with EEE, RGMII, 2.5/3.3V IO in 48-pin QFN package Industrial Temp RoHS: Compliant | 4428 |
|
$12.9100 / $16.9400 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER | 3 |
|
$15.7500 / $16.8750 | Buy Now |
|
Ameya Holding Limited | Gigabit Ethernet Transceiver / 88E1510-A0-NNB2I000 | 11 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 13000 |
|
RFQ | |
|
Win Source Electronics | IC TXRX FULL/HALF 4/4 48QFN / 4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 48-QFN (7x7) | 12632 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for 88E1510-A0-NNB2I000
88E1510-A0-NNB2I000 CAD Models
88E1510-A0-NNB2I000 Part Data Attributes
|
88E1510-A0-NNB2I000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E1510-A0-NNB2I000
Marvell Technology Group Ltd
Ethernet Transceiver, 7 X 7 MM, GREEN, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | 7 X 7 MM, GREEN, QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 88E1510-A0-NNB2I000
This table gives cross-reference parts and alternative options found for 88E1510-A0-NNB2I000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88E1510-A0-NNB2I000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM21S761 | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | IBM | 88E1510-A0-NNB2I000 vs IBM21S761 |
XX82567V | Ethernet Transceiver, 8 X 8 MM, 0.50 MM PITCH, QFN-56 | Intel Corporation | 88E1510-A0-NNB2I000 vs XX82567V |
IBM21S760 | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | IBM | 88E1510-A0-NNB2I000 vs IBM21S760 |
14235R-500 | Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48 | Adesto Technologies Corporation | 88E1510-A0-NNB2I000 vs 14235R-500 |
88E1512-XX-NNP2C000-P123 | Ethernet Transceiver, | Marvell Technology Group Ltd | 88E1510-A0-NNB2I000 vs 88E1512-XX-NNP2C000-P123 |
1893CKI-40LFT | Ethernet Transceiver, 1-Trnsvr, CMOS, 6 X 6 MM, LEAD FREE, MLF-40 | Integrated Device Technology Inc | 88E1510-A0-NNB2I000 vs 1893CKI-40LFT |
S2050A | Ethernet Transceiver, PQFP52, 10 X 10 MM, COMPACT, PLASTIC, QFP-52 | Rochester Electronics LLC | 88E1510-A0-NNB2I000 vs S2050A |
TLE6250GV33XUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | 88E1510-A0-NNB2I000 vs TLE6250GV33XUMA1 |
88E6060-XX-RCJ1C000 | Ethernet Transceiver, PQFP128, ROHS COMPLIANT, PLASTIC, QFP-128 | Marvell Technology Group Ltd | 88E1510-A0-NNB2I000 vs 88E6060-XX-RCJ1C000 |
VT6103 | Ethernet Transceiver, PDSO48, SSOP-48 | VIA Technologies Inc | 88E1510-A0-NNB2I000 vs VT6103 |