Part Details for 88E1512-A0-NNP2I000 by Marvell Technology Group Ltd
Overview of 88E1512-A0-NNP2I000 by Marvell Technology Group Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 88E1512-A0-NNP2I000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2208-88E1512-A0-NNP2I000-ND
|
DigiKey | IC TXRX FULL/HALF 4/4 56QFN Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.0044 / $23.7800 | Buy Now |
DISTI #
348-88E1512A0NNP2I00
|
Mouser Electronics | Ethernet ICs Single-port EEE GE PHY with SGMII in 56-pin QFN package Industrial Temp RoHS: Compliant | 12805 |
|
$18.4900 / $24.0800 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, CMOS | 363 |
|
$11.5720 / $13.6760 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, CMOS | 6 |
|
$17.0560 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, CMOS | 1 |
|
$23.6600 | Buy Now |
|
Ameya Holding Limited | IC Ethernet Single-port EEE GE PHY w/SGMII in 56-pin | 2443 |
|
RFQ | |
DISTI #
SMC-88E1512-A0-NNP2I000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5460 |
|
RFQ | |
DISTI #
SMC-88E1512-A0-NNP2I000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2048 |
|
RFQ | |
DISTI #
SMC-88E1512-A0-NNP2I000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 18+ | 159 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ |
Part Details for 88E1512-A0-NNP2I000
88E1512-A0-NNP2I000 CAD Models
88E1512-A0-NNP2I000 Part Data Attributes
|
88E1512-A0-NNP2I000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E1512-A0-NNP2I000
Marvell Technology Group Ltd
Ethernet Transceiver, 8 X 8 MM, GREEN, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO REQUIRED 1.71 TO 1.89 V AND 1.14 TO 3.46V SUPPLY; ALSO OPERATE AT DATA RATE 10/100 Mbps | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for 88E1512-A0-NNP2I000
This table gives cross-reference parts and alternative options found for 88E1512-A0-NNP2I000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88E1512-A0-NNP2I000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E1111-B0-CAA1C000 | Ethernet Transceiver, CMOS, ROHS COMPLIANT, BCC-96 | Marvell Technology Group Ltd | 88E1512-A0-NNP2I000 vs 88E1111-B0-CAA1C000 |
1894-32KLFT | Ethernet Transceiver, 1-Trnsvr, CMOS | Renesas Electronics Corporation | 88E1512-A0-NNP2I000 vs 1894-32KLFT |
88E1111-B2-CAA1C000 | Ethernet Transceiver, 1-Trnsvr, CMOS, ROHS COMPLIANT, BCC-96 | Marvell Technology Group Ltd | 88E1512-A0-NNP2I000 vs 88E1111-B2-CAA1C000 |
88E1111-B2-BAB2I000 | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1512-A0-NNP2I000 vs 88E1111-B2-BAB2I000 |
88E1111-B2-BAB2I000-P132 | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1512-A0-NNP2I000 vs 88E1111-B2-BAB2I000-P132 |
88E1111-B2-NDC2I000 | Ethernet Transceiver, CMOS, 9 X 9 MM, GREEN, QFN-96 | Marvell Technology Group Ltd | 88E1512-A0-NNP2I000 vs 88E1111-B2-NDC2I000 |
88E1111-XX-CAA1I000 | Ethernet Transceiver, 1-Trnsvr, CMOS, ROHS COMPLIANT, BCC-96 | Marvell Technology Group Ltd | 88E1512-A0-NNP2I000 vs 88E1111-XX-CAA1I000 |
88E1111-XX-CAA-C000 | Ethernet Transceiver, 1-Trnsvr, CMOS, 9 X 9 MM, BCC-96 | Marvell Technology Group Ltd | 88E1512-A0-NNP2I000 vs 88E1111-XX-CAA-C000 |
TLK111PT | Industrial temperature 10/100-Mbps Ethernet physical layer transceiver 48-LQFP -40 to 85 | Texas Instruments | 88E1512-A0-NNP2I000 vs TLK111PT |
88E1111-B2-CAA-C000 | Ethernet Transceiver, CMOS, BCC-96 | Marvell Technology Group Ltd | 88E1512-A0-NNP2I000 vs 88E1111-B2-CAA-C000 |