Part Details for 88E6060-B0-RCJ1C000 by Marvell Technology Group Ltd
Overview of 88E6060-B0-RCJ1C000 by Marvell Technology Group Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88E6060-B0-RCJ1C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 202 |
|
RFQ | ||
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | 2 |
|
$12.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for 88E6060-B0-RCJ1C000
88E6060-B0-RCJ1C000 CAD Models
88E6060-B0-RCJ1C000 Part Data Attributes:
|
88E6060-B0-RCJ1C000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E6060-B0-RCJ1C000
Marvell Technology Group Ltd
Ethernet Transceiver, PQFP128, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, QFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for 88E6060-B0-RCJ1C000
This table gives cross-reference parts and alternative options found for 88E6060-B0-RCJ1C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88E6060-B0-RCJ1C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E1000S-RJJI | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP128, PLASTIC, QFP-128 | Marvell Technology Group Ltd | 88E6060-B0-RCJ1C000 vs 88E1000S-RJJI |
88E1000-RJJ | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP128, PLASTIC, QFP-128 | Marvell Technology Group Ltd | 88E6060-B0-RCJ1C000 vs 88E1000-RJJ |