Part Details for 88E6085-A2-TAH1I000 by Marvell Technology Group Ltd
Overview of 88E6085-A2-TAH1I000 by Marvell Technology Group Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88E6085-A2-TAH1I000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-88E6085-A2-TAH1I000
|
Sensible Micro Corporation | Ethernet Switch 11-Port 1000Mbps 176-Pin Tqfp Ind Temp RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 27 |
|
RFQ | |
|
Chip1Cloud | Ethernet Switch 10-Port 100Mbps 176-Pin QFP | 339 |
|
RFQ | |
|
LCSC | TQFP-176-EP(20x20) Ethernet Transceivers ROHS | 2 |
|
$26.7510 / $27.9130 | Buy Now |
|
New Advantage Corporation | TQFP 176/I�/10-PORT FE SWITCH W/ QOS, SNMP, 802.1Q (8 PHYS + 2 MIIS) RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 2818 |
|
$41.6900 / $44.8000 | Buy Now |