Part Details for 88LX-6 by Struthers-Dunn
Overview of 88LX-6 by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88LX-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Latching Relay - Dual Coil - 10A - 12VDC - Open Style. |
11 In Stock |
|
$342.3900 / $427.9800 | Buy Now |
|
Master Electronics | Latching Relay - Dual Coil - 10A - 12VDC - Open Style. |
11 In Stock |
|
$342.3900 / $427.9800 | Buy Now |