Part Details for 88MW302-B0-NXUE/AK by NXP Semiconductors
Overview of 88MW302-B0-NXUE/AK by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88MW302-B0-NXUE/AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8525
|
Newark | 1X1 802.11N Single Band Single-Chip Mac/Bb/Rf Wlan Soc With Integrated Mcu (E Temp) In Tray/ Tray Rohs Compliant: Yes |Nxp 88MW302-B0-NXUE/AK Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 | Buy Now |
DISTI #
2156-88MW302-B0-NXUE/AK-ND
|
DigiKey | 88MW302 - 1x1 802.11n Single ban Min Qty: 39 Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$7.7600 | Buy Now |
DISTI #
568-88MW302-B0-NXUE/AK-ND
|
DigiKey | 1X1 802.11N SINGLE BAND SINGLE-C Min Qty: 840 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9879 | Buy Now |
DISTI #
88MW302-B0-NXUE/AK
|
Avnet Americas | - Trays (Alt: 88MW302-B0-NXUE/AK) Min Qty: 840 Package Multiple: 840 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.9599 / $6.8393 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Container: Tray | 0Tray |
|
$6.1100 | Buy Now |
|
Rochester Electronics | 88MW302 - low-power WLAN Microcontroller System-on-Chip (SoC) RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$6.6600 / $7.8400 | Buy Now |
DISTI #
88MW302-B0-NXUE/AK
|
Avnet Americas | - Trays (Alt: 88MW302-B0-NXUE/AK) Min Qty: 840 Package Multiple: 840 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.9599 / $6.8393 | Buy Now |
DISTI #
88MW302-B0-NXUE/AK
|
Avnet Silica | (Alt: 88MW302-B0-NXUE/AK) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |