Part Details for 88PG839-A1-NAE2C000 by Marvell Technology Group Ltd
Overview of 88PG839-A1-NAE2C000 by Marvell Technology Group Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88PG839-A1-NAE2C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.9 A SWITCHING CONTROLLER, 2600 KHZ SWITCHING FREQ-MAX, DFN-12 | 908 |
|
$1.0350 / $2.2500 | Buy Now |
|
Quest Components | 3.9 A SWITCHING CONTROLLER, 2600 KHZ SWITCHING FREQ-MAX, DFN-12 | 285 |
|
$1.3000 / $4.0000 | Buy Now |
DISTI #
SMC-88PG839-A1-NAE2C000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2861 |
|
RFQ | |
|
Chip1Cloud | ULTRA LOW POWER, 2MHZ, 2A OUTPUT CURRENT FIELD PROGRAMMABLE HYSTERETIC STEP-DOWN SWITCHING REGULATOR | 3247 |
|
RFQ | |
|
Win Source Electronics | ULTRA LOW POWER, 2MHZ, 2A OUTPUT CURRENT FIELD PROGRAMMABLE HYSTERETIC STEP-DOWN SWITCHING REGULATOR | 3247 |
|
$1.9410 / $2.9110 | Buy Now |
Part Details for 88PG839-A1-NAE2C000
88PG839-A1-NAE2C000 CAD Models
88PG839-A1-NAE2C000 Part Data Attributes:
|
88PG839-A1-NAE2C000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88PG839-A1-NAE2C000
Marvell Technology Group Ltd
Switching Controller, 3.9A, 2600kHz Switching Freq-Max, PDSO12, 3 X 4 MM, GREEN, MO-220, DFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 3 X 4 MM, GREEN, MO-220, DFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 1.8V, OPERATES IN ADJUSTABLE MODE FROM 0.64 TO 3.63V, ALSO HAS PFM CONTROL TECH | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-N12 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.9 A | |
Output Voltage-Nom | 1.025 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.83 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for 88PG839-A1-NAE2C000
This table gives cross-reference parts and alternative options found for 88PG839-A1-NAE2C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88PG839-A1-NAE2C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88PG839-A1-NAE2C000-T181 | Switching Controller, 3.9A, 2600kHz Switching Freq-Max, PDSO12, 3 X 4 MM, GREEN, MO-220, DFN-12 | Marvell Technology Group Ltd | 88PG839-A1-NAE2C000 vs 88PG839-A1-NAE2C000-T181 |
88PG839-A1-NAE2C000TT181 | Switching Controller, 3.9A, 2600kHz Switching Freq-Max, PDSO12, 3 X 4 MM, GREEN, MO-220, DFN-12 | Marvell Technology Group Ltd | 88PG839-A1-NAE2C000 vs 88PG839-A1-NAE2C000TT181 |