Part Details for 88Q2112-A2-NYD2A000 by Marvell Technology Group Ltd
Overview of 88Q2112-A2-NYD2A000 by Marvell Technology Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88Q2112-A2-NYD2A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | TQFN-48(7x7) Ethernet Transceivers ROHS | 6 |
|
$4.9109 / $5.2235 | Buy Now |
Part Details for 88Q2112-A2-NYD2A000
88Q2112-A2-NYD2A000 CAD Models
88Q2112-A2-NYD2A000 Part Data Attributes
|
88Q2112-A2-NYD2A000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88Q2112-A2-NYD2A000
Marvell Technology Group Ltd
Ethernet Transceiver, CMOS, QFN-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-24 | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |