There are no models available for this part yet.
Overview of 88X2140M-BIL2 by Marvell Technology Group Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1602BIL22-33E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT8008BIL21-YYN-25.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIL23-33E-17.734475 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 88X2140M-BIL2 by Marvell Technology Group Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 50 |
|
RFQ |