Part Details for 890-105 by WAGO Innovative Connections
Overview of 890-105 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 890-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6298
|
Newark | Socket With Strain Relief Housing, 5-Pole, Black |Wago 890-105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 / $10.6600 | Buy Now |
DISTI #
2946-890-105-ND
|
DigiKey | SOCKET WITH STRAIN RELIEF HOUSIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
60 In Stock |
|
$5.3152 / $11.1900 | Buy Now |
|
Future Electronics | 5 Position Terminal Block Plug Female Sockets (4.40mm) 180 Free Hanging in line RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.5600 / $6.8500 | Buy Now |
|
Onlinecomponents.com | Socket - with strain relief housing - 5-pole - Cod. A - 1,50 mm² - black RoHS: Compliant |
148 In Stock |
|
$7.1100 / $10.1800 | Buy Now |
DISTI #
C1S806800326539
|
Chip1Stop | Wire-to-wire connector | 50 |
|
$8.0200 | Buy Now |
|
Master Electronics | Socket - with strain relief housing - 5-pole - Cod. A - 1,50 mm² - black RoHS: Compliant |
148 In Stock |
|
$7.1100 / $10.1800 | Buy Now |
Part Details for 890-105
890-105 CAD Models
890-105 Part Data Attributes
|
890-105
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
890-105
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |