Part Details for 890-123 by WAGO Innovative Connections
Overview of 890-123 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 890-123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6305
|
Newark | Socket With Strain Relief Housing, 3-Pole, White |Wago 890-123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $6.6500 | Buy Now |
DISTI #
2946-890-123-ND
|
DigiKey | SOCKET WITH STRAIN RELIEF HOUSIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
68 In Stock |
|
$3.5705 / $6.1200 | Buy Now |
|
Future Electronics | 3 Position socket with relief Housing in White RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$4.7600 / $5.5400 | Buy Now |
|
Onlinecomponents.com | Socket - with strain relief housing - 3-pole - Cod. A - 1,50 mm² - white RoHS: Compliant | 0 |
|
$4.4300 / $6.3400 | Buy Now |
Part Details for 890-123
890-123 CAD Models
890-123 Part Data Attributes
|
890-123
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
890-123
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |