There are no models available for this part yet.
Overview of 890-213 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 890-213 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M4587
|
Newark | Terminal Block, Pluggable, 3Pos, 16Awg, Pitch Spacing:4.4Mm, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:16A Rohs Compliant: Yes |Wago 890-213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$2.7100 / $3.4800 | Buy Now | |
DISTI #
2946-890-213-ND
|
DigiKey | PLUG 3-POLE, BLACK Min Qty: 1 Lead time: 12 Weeks Container: Box |
395 In Stock |
|
$1.8003 / $4.2300 | Buy Now | |
Future Electronics | 890 Series 3 Position 22-16 AWG Cage Clamp Without Relief Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.0900 / $2.3700 | Buy Now | ||
Onlinecomponents.com | Plug - 3-pole - 1,50 mm² - black RoHS: Compliant | 0 |
|
$2.4200 / $3.4600 | Buy Now | ||
DISTI #
79056331
|
Verical | Plug, 3-Pole, Cod. A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$2.2235 / $2.6463 | Buy Now | |
DISTI #
33118084
|
Verical | Plug, 3-Pole, Cod. A RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 50 |
|
$2.6060 / $2.7092 | Buy Now | |
DISTI #
C1S806800074292
|
Chip1Stop | Wire-to-wire connector | 50 |
|
$2.8300 | Buy Now |
CAD Models for 890-213 by WAGO Innovative Connections
Part Data Attributes for 890-213 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Wago
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|