Part Details for 890-252 by WAGO Innovative Connections
Overview of 890-252 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890-252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6331
|
Newark | Terminal Block, Pluggable, 2Pos, 16Awg, Pitch Spacing:4.4Mm, No. Of Positions:2Positions, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:16A, Rated Voltage:250V Rohs Compliant: Yes |Wago 890-252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$2.5500 / $3.3100 | Buy Now |
DISTI #
2946-890-252-ND
|
DigiKey | PLUG 2-POLE, GRAY Min Qty: 1 Lead time: 12 Weeks Container: Box |
886 In Stock |
|
$1.6710 / $3.0900 | Buy Now |
|
Future Electronics | 2 pole, 1.500mm grey RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2340Bulk |
|
$0.8100 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Plug - 2-pole - 1,50 mm² - gray RoHS: Compliant |
30 In Stock |
|
$2.1500 / $3.0800 | Buy Now |
|
Master Electronics | Plug - 2-pole - 1,50 mm² - gray RoHS: Compliant |
30 In Stock |
|
$2.1500 / $3.0800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1755 |
|
$1.2500 | Buy Now |
Part Details for 890-252
890-252 CAD Models
890-252 Part Data Attributes:
|
890-252
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
890-252
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |