There are no models available for this part yet.
Overview of 890-713 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 890-713 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R6355
|
Newark | Snap-In Plug Black |Wago 890-713 (Alternate Part Number: 4045454233464 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.8100 | Buy Now | |
DISTI #
2946-890-713-ND
|
DigiKey | SNAP-IN PLUG BLACK Min Qty: 1 Lead time: 12 Weeks Container: Box |
103 In Stock |
|
$1.9741 / $3.6600 | Buy Now | |
Future Electronics | 3 Position 22-16 AWG Black Plug Snap In RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.4400 / $2.8100 | Buy Now | ||
Onlinecomponents.com | WINSTA® through-panel plug (male) - MINI - snap-in - L/G/N marking - 3-pole - black RoHS: Compliant | 0 |
|
$2.5400 / $3.6400 | Buy Now |
CAD Models for 890-713 by WAGO Innovative Connections
Part Data Attributes for 890-713 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Wago
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|