Part Details for 8900 by Production Basics Inc
Overview of 8900 by Production Basics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89008-120LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
89006-2139LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 1 Mod, Press Fit. | |
89006-222LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for 8900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664BE8900
|
Techni-Tool, Inc. | Production Basics 8900 Overhead Light, LED, Dimmer and Tilt, 48" Over-All Length, 8" Cord L, 34 W | 0 |
|
$312.0000 | Buy Now |
DISTI #
664BE8900
|
TestEquity LLC | Production Basics 8900 Overhead Light, LED, Dimmer and Tilt, 48" Over-All Length, 8" Cord L, 34 W | 0 |
|
$312.0000 | Buy Now |