Part Details for 89003.35.01 by Prysmian Spa
Overview of 89003.35.01 by Prysmian Spa
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142890-030A3EHLF | Amphenol Communications Solutions | BergStak® 0.40mm Self-Alignment Board-to-Board Connector,Vertical Receptacle,30 Positions, Dual Row |
Price & Stock for 89003.35.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C89003B-250-ND
|
DigiKey | CABLE 3COND 18AWG BLACK Min Qty: 250 Lead time: 14 Weeks Container: Spool |
1500 In Stock |
|
$0.4366 / $0.5820 | Buy Now |
DISTI #
C89003B-10-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
17 In Stock |
|
$8.8930 / $13.9700 | Buy Now |
DISTI #
C89003B-100-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$83.5200 / $131.2500 | Buy Now |
DISTI #
C89003B-25-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$23.2140 / $36.4800 | Buy Now |
DISTI #
C89003B-50-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$43.0180 / $67.6000 | Buy Now |