890283428007CS
Wurth Elektronik
Description: WCAP-FTBE Film Capacitors

Overview of 890283428007CS by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 890283428007CS by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH2857
Newark Cap, 6.8Uf, 400V, Film, Radial Rohs Compliant: Yes |Wurth Elektronik 890283428007CS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 14
  • 1 $7.4800
  • 10 $7.1100
  • 25 $6.8400
  • 50 $6.6900
  • 100 $6.5300
$6.5300 / $7.4800 Buy Now
DISTI # 732-11865-ND
DigiKey CAP FILM 6.8UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk 67
In Stock
  • 1 $6.3700
  • 10 $5.9380
  • 25 $5.7252
  • 50 $5.5330
  • 100 $5.2980
$5.2980 / $6.3700 Buy Now
DISTI # 710-890283428007CS
Mouser Electronics Film Capacitors WCAP-FTBE 400V 6.8uF 10% RoHS: Compliant 0
  • 1 $6.2000
  • 10 $5.8500
  • 25 $5.5900
  • 50 $5.4400
  • 72 $5.2900
$5.2900 / $6.2000 Order Now

CAD Models for 890283428007CS by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 890283428007CS by Wurth Elektronik

890283428007CS
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
Würth Elektronik
Capacitance
6.8 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
34 mm
Length
42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
20.5 mm
Want to compare parts?
  1. 890283428007CS
    Wurth Elektronik
    WCAP-FTBE Film Capacitors
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 890283428007CS by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 890283428007CS by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 890283428007CS would you like to use for your alert(s)?
  • Please alert me when 890283428007CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 890283428007CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 890283428007CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 890283428007CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 890283428007CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 890283428007CS by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: