Part Details for 890510 by Molex
Overview of 890510 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Eurostyle Block 10 POS 5mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
20 Partner Stock |
|
$3.5100 / $6.2600 | Buy Now |
DISTI #
65759785
|
Verical | Conn Eurostyle Block 10 POS 5mm Solder ST Thru-Hole 15A/Contact Min Qty: 15 Package Multiple: 1 | Americas - 20 |
|
$4.2100 | Buy Now |
|
Quest Components | 16 |
|
$2.1228 / $3.3964 | Buy Now | |
DISTI #
890510-MOL
|
TME | 890510 Min Qty: 9 | 20 |
|
$4.9247 / $4.9250 | Buy Now |
DISTI #
C1S516500302167
|
Chip1Stop | Conn Eurostyle Block 10 POS 5mm Solder ST Thru-Hole 15A/Contact | 20 |
|
$5.2400 | Buy Now |
|
Master Electronics | Conn Eurostyle Block 10 POS 5mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
20 Partner Stock |
|
$3.5100 / $6.2600 | Buy Now |
DISTI #
10198008
|
TestEquity LLC | Molex 890510 Barrier Strip Terminal Block 20A 2.5mm,2 | 20 |
|
$4.4900 | Buy Now |
Part Details for 890510
890510 CAD Models
890510 Part Data Attributes
|
890510
Molex
Buy Now
Datasheet
|
Compare Parts:
890510
Molex
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |