Part Details for 8908 010250 by Belden Inc
Overview of 8908 010250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8908 010250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B1364
|
Newark | Hook Up Wire, 8Awg, 250Ft, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:8Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 8908 010250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 4500 |
|
$4,636.5500 / $4,995.3300 | Buy Now |
DISTI #
BEL4349250-ND
|
DigiKey | HOOK-UP STRND 8AWG BLACK Min Qty: 250 Lead time: 7 Weeks Container: Spool |
250 In Stock |
|
$14.7177 | Buy Now |
DISTI #
566-8908-250-10
|
Mouser Electronics | Hook-up Wire 8AWG 1C STRAND 250ft SPOOL BLACK RoHS: Compliant | 0 |
|
$4,180.9500 | Order Now |
DISTI #
71330237
|
RS | Hook-Up Wire, UL1028/1015, 8Awg, Stranded, PVC, 600V, Black | Belden 8908 010250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$4,180.9500 | RFQ |