Part Details for 8908016843 by Laird Performance Material
Overview of 8908016843 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8908016843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8908016843
|
Avnet Americas | ElectroGround EMI Washer 34.9mm Dia 4mm Thickness - Bulk (Alt: 8908016843) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-8908016843
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EGW,AL RoHS: Compliant | 0 |
|
$5.8000 / $6.6700 | Order Now |
DISTI #
8908016843
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding EGW,AL RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Bulk | Americas - 0 |
|
Buy Now |