Part Details for 891-005-85CSA2-2B7-3.5JJ by Glenair Inc
Overview of 891-005-85CSA2-2B7-3.5JJ by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891-005-85CSA2-2B7-3.5JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4763
|
Newark | 891-005-85Csa2-2B7-3.5Jj |Glenair 891-005-85CSA2-2B7-3.5JJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$1,597.3800 / $6,181.8400 | Buy Now |
DISTI #
891-005-85CSA2-2B7
|
Avnet Americas | Cable Assembly 32AWG 0.0889m 85Position Nano-Miniature to 85Position Nano-Miniature Plug-Receptacle - Bulk (Alt: 891-005-85CSA2-2B7) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
631-585CSA22B735JJ
|
Mouser Electronics | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant | 0 |
|
$6,106.3300 | Order Now |
DISTI #
89100585CSA22B73.5JJ
|
TTI | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
891-005-85CSA2-2B7
|
Avnet Americas | Cable Assembly 32AWG 0.0889m 85Position Nano-Miniature to 85Position Nano-Miniature Plug-Receptacle - Bulk (Alt: 891-005-85CSA2-2B7) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ |