Part Details for 891-009-15SA2-BRT1J by Glenair Inc
Results Overview of 891-009-15SA2-BRT1J by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
891-009-15SA2-BRT1J Information
891-009-15SA2-BRT1J by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FCE17A15SA200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
| FCE17A15SA290 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF | |
| FCE17A15SA24B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF |
Price & Stock for 891-009-15SA2-BRT1J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AJ5347
|
Newark | Connector |Glenair 891-009-15SA2-BRT1J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.1900 / $810.1200 | Buy Now |
|
DISTI #
891-009-15SA2-BRT1J
|
Avnet Americas | - Bulk (Alt: 891-009-15SA2-BRT1J) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
GLE891-009-15SA2-BRT1J
|
Interstate Connecting Components | NANO CONNECTOR CAD | 0 |
|
$484.4607 / $804.1554 | Buy Now |
US Tariff Estimator: 891-009-15SA2-BRT1J by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 891-009-15SA2-BRT1J
891-009-15SA2-BRT1J CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
891-009-15SA2-BRT1J Part Data Attributes
|
|
891-009-15SA2-BRT1J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-009-15SA2-BRT1J
Glenair Inc
D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 3 Weeks | |
| Additional Feature | Standard: Mil-Dtl-32139 | |
| Body Breadth | 0.14 Inch | |
| Body Depth | 0.454 Inch | |
| Body Length | 0.45 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | D Nanominiature Connector | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Tin/Lead (Sn63pb37) | |
| Contact Gender | Female | |
| Contact Pattern | Staggered | |
| Contact Resistance | 71 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 350vac V | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | Glass Filled Liquid Crystal Polymer | |
| JESD-609 Code | e0 | |
| MIL Conformance | Yes | |
| Mating Contact Pitch | 0.025 Inch | |
| Mating Contact Row Spacing | 0.04 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Jackscrew | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of PCB Rows | 4 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 1.27 Mm | |
| Rated Current (Signal) | 1 A | |
| Shell Finish | Nickel | |
| Shell Material | Aluminum Alloy | |
| Shell Size | B | |
| Terminal Length | 0.11 Inch | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 15 |
Alternate Parts for 891-009-15SA2-BRT1J
This table gives cross-reference parts and alternative options found for 891-009-15SA2-BRT1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-009-15SA2-BRT1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 891-009-15SS-BRT1J | Glenair Inc | $328.3289 | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | 891-009-15SA2-BRT1J vs 891-009-15SS-BRT1J |
891-009-15SA2-BRT1J Frequently Asked Questions (FAQ)
-
The recommended torque value for mating and unmating the 891-009-15SA2-BRT1J connector is typically specified in the Glenair Inc installation instructions or application notes, but a general guideline is to apply 10-15 in-lbs (1.1-1.7 Nm) of torque.
-
Yes, the 891-009-15SA2-BRT1J connector is designed to withstand high-vibration environments, but it's essential to follow Glenair Inc's recommended installation and mounting procedures to ensure reliable performance.
-
The 891-009-15SA2-BRT1J connector is designed to meet the requirements of MIL-DTL-38999, which includes exposure to chemicals and extreme temperatures. However, it's crucial to review the specific environmental requirements of your application and consult with Glenair Inc or a qualified engineer to ensure the connector meets those needs.
-
The 891-009-15SA2-BRT1J connector is rated for a minimum of 500 mating cycles, but this can vary depending on the specific application and environmental conditions. It's recommended to consult with Glenair Inc or a qualified engineer to determine the connector's suitability for your specific use case.
-
Yes, Glenair Inc recommends following their cleaning and maintenance procedures to ensure the connector's reliability and performance. This may include using specific cleaning solvents, avoiding certain materials, and performing regular inspections.